
SS-6448-NF-A01 | |
|---|---|
DigiKey Part Number | SS-6448-NF-A01-ND |
Manufacturer | |
Manufacturer Product Number | SS-6448-NF-A01 |
Description | CONN MOD JACK 8P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p4c 90° Angle (Right) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p4c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 260 | 0,50625 € | 637,88 € |
| Unit Price without VAT: | 0,50625 € |
|---|---|
| Unit Price with VAT: | 0,60750 € |

