
SS-6446S-A-PG4-1-BA | |
|---|---|
DigiKey Part Number | SS-6446S-A-PG4-1-BA-ND |
Manufacturer | |
Manufacturer Product Number | SS-6446S-A-PG4-1-BA |
Description | CONN MOD JACK 6P4C R/A SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-6446S-A-PG4-1-BA Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 0,65088 € | 624,84 € |
| Unit Price without VAT: | 0,65088 € |
|---|---|
| Unit Price with VAT: | 0,78106 € |

