
SS-640810-A-NF-A111 | |
|---|---|
DigiKey Part Number | SS-640810-A-NF-A111-ND |
Manufacturer | |
Manufacturer Product Number | SS-640810-A-NF-A111 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-640810-A-NF-A111 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 945 | 0,78693 € | 743,65 € |
| Unit Price without VAT: | 0,78693 € |
|---|---|
| Unit Price with VAT: | 0,94432 € |

