SS-60000-014 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 2
Unit Price: 2,75000 €
Datasheet
Image for SS-60000-014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-60000-014

DigiKey Part Number
SS-60000-014-ND
Manufacturer
Manufacturer Product Number
SS-60000-014
Description
CONN MOD JACK 8P8C ANGLED UNSHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 47.5° Angle Unshielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
SS-60000-014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
47.5° Angle
Termination
Solder
Shielding
Unshielded
Ratings
Cat6
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Thermoplastic
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4551,65813 €754,45 €
Unit Price without VAT:1,65813 €
Unit Price with VAT:1,98976 €