
S-RJFTV5E17071N | |
|---|---|
DigiKey Part Number | 380-1344-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV5E17071N |
Description | CONN MOD ADAPTER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Stewart Connector | Ratings Cat5e |
Series | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plating |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack (2), 8p8c (RJ45) | Contact Material Copper Alloy |
Type Adapter | Housing Material Thermoplastic |
Features Circular Bayonet Coupling, Keyed | Shield Material Copper Alloy |
Ingress Protection IP68 - Dust Tight, Waterproof | Base Product Number |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,26320 € | 1 363,16 € |
| Unit Price without VAT: | 27,26320 € |
|---|---|
| Unit Price with VAT: | 32,71584 € |

