
940-SP-3046-B25 | |
|---|---|
DigiKey Part Number | 940-SP-3046-B25-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-3046-B25 |
Description | CONN MOD PLUG 6P4C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.525" (13.34mm) | |
Color | Translucent - Clear | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18718 € | 748,72 € |
| Unit Price without VAT: | 0,18718 € |
|---|---|
| Unit Price with VAT: | 0,22462 € |

