D-Sub Cable Assembly DB9 Black 1.64' (500.00mm) Plug, Male Pins to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Black 1.64' (500.00mm) Plug, Male Pins to Receptacle, Female Sockets Shielded
MXT1001MBK
MXT1001MBK

MXT10050CMBK

DigiKey Part Number
5214-MXT10050CMBK-ND
Manufacturer
Manufacturer Product Number
MXT10050CMBK
Description
0.5M BK DB9 SERIAL CABLE M/F
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black 1.64' (500.00mm) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
1.64' (500.00mm)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Factory Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
16,33000 €6,33 €
105,37500 €53,75 €
304,97367 €149,21 €
504,79760 €239,88 €
1004,56840 €456,84 €
2504,28252 €1 070,63 €
5004,07822 €2 039,11 €
1 0003,88376 €3 883,76 €
Manufacturers Standard Package
Unit Price without VAT:6,33000 €
Unit Price with VAT:7,59600 €