
NLGR-6F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLGR-6F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLGR-6F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,99000 € | 13,99 € |
| 10 | 11,89000 € | 118,90 € |
| 25 | 11,14480 € | 278,62 € |
| 50 | 10,61300 € | 530,65 € |
| 100 | 10,10670 € | 1 010,67 € |
| 250 | 9,47444 € | 2 368,61 € |
| 500 | 9,02270 € | 4 511,35 € |
| Unit Price without VAT: | 13,99000 € |
|---|---|
| Unit Price with VAT: | 16,78800 € |

