New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45PATCH12

DigiKey Part Number
5214-RJ45PATCH12-ND
Manufacturer
Manufacturer Product Number
RJ45PATCH12
Description
12FT SNAGLESS CAT5 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
12.00' (3.66m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,71000 €7,71 €
106,55200 €65,52 €
256,14120 €153,53 €
505,84800 €292,40 €
1005,56880 €556,88 €
2505,22028 €1 305,07 €
5004,97130 €2 485,65 €
1 0004,73428 €4 734,28 €
Manufacturers Standard Package
Unit Price without VAT:7,71000 €
Unit Price with VAT:9,25200 €