MDVIHDMIMF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 4,41300 €
Datasheet
Cable Assembly 0.667' (203.20mm, 8.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDVIHDMIMF

DigiKey Part Number
5214-MDVIHDMIMF-ND
Manufacturer
Manufacturer Product Number
MDVIHDMIMF
Description
MINI DVI TO HDMI ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Female
2nd Connector Type
Mini DVI Male
Length
0.667' (203.20mm, 8.00")
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Digital Visual Interface, High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,31000 €23,31 €
Manufacturers Standard Package
Unit Price without VAT:23,31000 €
Unit Price with VAT:27,97200 €