10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
PXT101NB3S10
PXT101NB3S10

PXT101NB3S10

DigiKey Part Number
5214-PXT101NB3S10-ND
Manufacturer
Manufacturer Product Number
PXT101NB3S10
Description
LAPTOP POWER CORD, 5-15P TO C5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
2°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 313
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
112,36000 €12,36 €
1010,50200 €105,02 €
309,71833 €291,55 €
509,37420 €468,71 €
1008,92690 €892,69 €
2508,36840 €2 092,10 €
5007,96940 €3 984,70 €
1 0007,58957 €7 589,57 €
Manufacturers Standard Package
Unit Price without VAT:12,36000 €
Unit Price with VAT:14,83200 €