
CBMZTRB5BK | |
---|---|
DigiKey Part Number | 5214-CBMZTRB5BK-ND |
Manufacturer | |
Manufacturer Product Number | CBMZTRB5BK |
Description | RESEALABLE ZIP TIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.12" (28.57mm) 0.300" (7.62mm) 50 lbs (22.68 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5" | |
Bundle Diameter | 1.12" (28.57mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.408' (124.46mm, 4.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,61000 € | 14,61 € |
Unit Price without VAT: | 14,61000 € |
---|---|
Unit Price with VAT: | 17,53200 € |