
MU04-4101 | |
|---|---|
DigiKey Part Number | 404-1146-ND |
Manufacturer | |
Manufacturer Product Number | MU04-4101 |
Description | LED LGT BAR 19X6MM GRN DIFF 6PIN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green Tinted 2.1V 60mA Rectangle with Flat Top 19.00mm x 6.00mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 570nm | |
Configuration | Bar - Single, SIP | |
Current | 60mA | |
Millicandela Rating | 32mcd | |
Viewing Angle | - | |
Lens Type | Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.00mm x 6.00mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole |

