MFR Recommended

BR1112H-TR | |
|---|---|
DigiKey Part Number | 404-1017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR1112H-TR |
Description | LED RED DIFFUSED 2125 SMD |
Customer Reference | |
Detailed Description | Red 647nm LED Indication - Discrete 1.7V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BR1112H-TR Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 150°, 150° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFHR1112H-3BY2A-TR | Stanley Electric Co | 35 903 | 404-1311-1-ND | 0,26000 € | MFR Recommended |




