AA1102W-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 20 999
Unit Price: 0,25000 €
Datasheet
Orange 606nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1102W-TR

DigiKey Part Number
404-1049-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1102W-TR
Description
LED ORANGE CLEAR 3216 SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.80mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
77°, 87°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
605nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes