Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 70VA 1.5A (AC/DC) 300 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW PR126/30-35 AT

DigiKey Part Number
374-1350-ND
Manufacturer
Manufacturer Product Number
SW PR126/30-35 AT
Description
SWITCH REED SPST-NO 1.5A 300V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 70VA 1.5A (AC/DC) 300 V Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
30 ~ 35AT
Release Range
16 ~ 23AT
Current - Switching
1.5A (AC/DC)
Voltage - Switching AC
300 V
Voltage - Switching DC
300 V
Power - Rated
70VA
Operate Time
0.8 ms
Release Time
0.1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.126" (54.00mm)
Size - Body
0.098" Dia x 0.799" L (2.50mm x 20.30mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
2.5A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,53400 €15,34 €
251,42360 €35,59 €
1001,26830 €126,83 €
2501,17640 €294,10 €
5001,11354 €556,77 €
1 0001,05668 €1 056,68 €
3 0000,97861 €2 935,83 €
5 0000,94717 €4 735,85 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,18400 €