
MK24-B-1 | |
|---|---|
DigiKey Part Number | 374-1133-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK24-B-1 |
Description | SWITCH REED SPST-NO 300MA 30V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 37 ~ 71AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 37 ~ 71AT | |
Release Range | - | |
Current - Switching | 300mA (AC/DC) | |
Voltage - Switching AC | 30 V | |
Voltage - Switching DC | 30 V | |
Power - Rated | 3W | |
Operate Time | 0.2 ms | |
Release Time | 0.15 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 0.303" (7.70mm) | |
Size - Body | 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.1 pF | |
Current - Carry | 500mA (AC/DC) |

