
FFSD-13-D-06.00-01-N | |
|---|---|
DigiKey Part Number | SAM8785-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-13-D-06.00-01-N |
Description | CABLE ASSEM .05" 26POS F-F 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-13-D-06.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-13-D-05.90-01-N | Samtec Inc. | 3 | FFSD-13-D-05.90-01-N-ND | 4 617,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,79000 € | 12,79 € |
| 10 | 11,86500 € | 118,65 € |
| 25 | 11,07400 € | 276,85 € |
| 50 | 10,23280 € | 511,64 € |
| 100 | 9,05990 € | 905,99 € |
| 250 | 8,04008 € | 2 010,02 € |
| 500 | 6,40828 € | 3 204,14 € |
| 1 000 | 5,30342 € | 5 303,42 € |
| Unit Price without VAT: | 12,79000 € |
|---|---|
| Unit Price with VAT: | 15,34800 € |










