

HF12-1A54-8 | |
|---|---|
DigiKey Part Number | HF12-1A54-8-ND |
Manufacturer | |
Manufacturer Product Number | HF12-1A54-8 |
Description | RELAY RF SPST-NO 1.5 A 12V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 47.9 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1.5 A | |
Switching Voltage | 500VAC, 500VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 3 ms | |
Release Time | 1 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Power | 575mW | |
Coil Resistance | 250 Ohms |

