
J901 | |
|---|---|
DigiKey Part Number | J901ST-ND |
Manufacturer | |
Manufacturer Product Number | J901 |
Description | VAR XFMR 120/140/240/260VAC 25A |
Customer Reference | |
Detailed Description | 120VAC, 140VAC, 240VAC, 260VAC Terminals Output 25A (4.8kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Category | Output Type Terminals |
Manufacturer Staco Energy Products Company | Voltage - Output 120VAC, 140VAC, 240VAC, 260VAC |
Series | Voltage - Supply 120VAC, 240VAC |
Packaging Bulk | Input Type Terminals |
Part Status Obsolete | Constant Current Load - Max 25A (4.8kVA) |
Type Panel Mount | Size 8.310" L x 7.660" W x 5.880" H (211.07mm x 194.56mm x 149.35mm) |


