
SM4124FTR100 | |
|---|---|
DigiKey Part Number | SM4124FTR100TR-ND - Tape & Reel (TR) SM4124FTR100CT-ND - Cut Tape (CT) SM4124FTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4124FTR100 |
Description | RES 0.1 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124FTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4124 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.410" L x 0.240" W (10.41mm x 6.10mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,86960 € | 21,74 € |
| 50 | 0,78100 € | 39,05 € |
| 100 | 0,70580 € | 70,58 € |
| 250 | 0,62328 € | 155,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,54119 € | 432,95 € |
| 1 600 | 0,50193 € | 803,09 € |
| 2 400 | 0,48177 € | 1 156,25 € |
| 4 000 | 0,45897 € | 1 835,88 € |
| 5 600 | 0,44537 € | 2 494,07 € |
| 8 000 | 0,43210 € | 3 456,80 € |
| 9 600 | 0,42573 € | 4 087,01 € |
| 19 200 | 0,40878 € | 7 848,58 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |

