
RNV14FAL510K | |
|---|---|
DigiKey Part Number | RNV14FAL510KCT-ND - Cut Tape (CT) RNV14FAL510KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL510K |
Description | RES 510K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL510K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.236" L (2.40mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05250 € | 5,25 € |
| 250 | 0,04492 € | 11,23 € |
| 500 | 0,04018 € | 20,09 € |
| 1 000 | 0,03612 € | 36,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,03268 € | 65,36 € |
| 4 000 | 0,02976 € | 119,04 € |
| 6 000 | 0,02825 € | 169,50 € |
| 10 000 | 0,02655 € | 265,50 € |
| 14 000 | 0,02554 € | 357,56 € |
| 20 000 | 0,02455 € | 491,00 € |
| 24 000 | 0,02407 € | 577,68 € |
| 48 000 | 0,02244 € | 1 077,12 € |
| 50 000 | 0,02235 € | 1 117,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

