
RNV14FAL430K | |
|---|---|
DigiKey Part Number | 738-RNV14FAL430KCT-ND - Cut Tape (CT) 738-RNV14FAL430KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL430K |
Description | RES 430K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL430K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.236" L (2.40mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05270 € | 5,27 € |
| 250 | 0,04508 € | 11,27 € |
| 500 | 0,04032 € | 20,16 € |
| 1 000 | 0,03626 € | 36,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,03281 € | 65,62 € |
| 4 000 | 0,02987 € | 119,48 € |
| 6 000 | 0,02836 € | 170,16 € |
| 10 000 | 0,02665 € | 266,50 € |
| 14 000 | 0,02564 € | 358,96 € |
| 20 000 | 0,02464 € | 492,80 € |
| 24 000 | 0,02416 € | 579,84 € |
| 48 000 | 0,02253 € | 1 081,44 € |
| 50 000 | 0,02244 € | 1 122,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

