
RNMF14FTC2K70 | |
|---|---|
DigiKey Part Number | S2.7KCATR-ND - Tape & Reel (TR) S2.7KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC2K70 |
Description | RES 2.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC2K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02040 € | 2,04 € |
| 250 | 0,01812 € | 4,53 € |
| 500 | 0,01616 € | 8,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01463 € | 73,15 € |
| 10 000 | 0,01291 € | 129,10 € |
| 15 000 | 0,01223 € | 183,45 € |
| 25 000 | 0,00873 € | 218,25 € |
| 35 000 | 0,00870 € | 304,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

