
RNF18FTD133K | |
|---|---|
DigiKey Part Number | 738-RNF18FTD133KTR-ND - Tape & Reel (TR) 738-RNF18FTD133KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD133K |
Description | RES 133K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD133K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02400 € | 2,40 € |
| 250 | 0,02036 € | 5,09 € |
| 500 | 0,01810 € | 9,05 € |
| 1 000 | 0,01617 € | 16,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01270 € | 63,50 € |
| 10 000 | 0,01157 € | 115,70 € |
| 15 000 | 0,01099 € | 164,85 € |
| 25 000 | 0,01033 € | 258,25 € |
| 35 000 | 0,00994 € | 347,90 € |
| 50 000 | 0,00955 € | 477,50 € |
| 60 000 | 0,00937 € | 562,20 € |
| 120 000 | 0,00873 € | 1 047,60 € |
| 125 000 | 0,00870 € | 1 087,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

