0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE143K

DigiKey Part Number
738-RNCS0805BKE143KTR-ND - Tape & Reel (TR)
738-RNCS0805BKE143KCT-ND - Cut Tape (CT)
738-RNCS0805BKE143KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE143K
Description
RES 143K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
143 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE143K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20100 €2,01 €
250,17040 €4,26 €
500,15080 €7,54 €
1000,13430 €13,43 €
2500,11616 €29,04 €
5000,10478 €52,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,09510 €95,10 €
2 0000,08688 €173,76 €
3 0000,08265 €247,95 €
5 0000,07786 €389,30 €
7 0000,07501 €525,07 €
10 0000,07223 €722,30 €
12 0000,07089 €850,68 €
24 0000,06631 €1 591,44 €
25 0000,06606 €1 651,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38400 €