
RNCS0603BTE3K65 | |
|---|---|
DigiKey Part Number | 738-RNCS0603BTE3K65TR-ND - Tape & Reel (TR) 738-RNCS0603BTE3K65CT-ND - Cut Tape (CT) 738-RNCS0603BTE3K65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BTE3K65 |
Description | RES 3.65K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BTE3K65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,13940 € | 6,97 € |
| 100 | 0,12400 € | 12,40 € |
| 250 | 0,10712 € | 26,78 € |
| 500 | 0,09656 € | 48,28 € |
| 1 000 | 0,08756 € | 87,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07155 € | 357,75 € |
| 10 000 | 0,06632 € | 663,20 € |
| 15 000 | 0,06363 € | 954,45 € |
| 25 000 | 0,06059 € | 1 514,75 € |
| 35 000 | 0,05877 € | 2 056,95 € |
| 50 000 | 0,05700 € | 2 850,00 € |
| 60 000 | 0,05616 € | 3 369,60 € |
| 120 000 | 0,05361 € | 6 433,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

