
RNCS0603BKE6K81 | |
|---|---|
DigiKey Part Number | RNCS0603BKE6K81TR-ND - Tape & Reel (TR) RNCS0603BKE6K81CT-ND - Cut Tape (CT) RNCS0603BKE6K81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE6K81 |
Description | RES 6.81K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE6K81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08780 € | 8,78 € |
| 250 | 0,08144 € | 20,36 € |
| 500 | 0,07716 € | 38,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,07839 € | 78,39 € |
| 2 000 | 0,07460 € | 149,20 € |
| 3 000 | 0,07256 € | 217,68 € |
| 5 000 | 0,07019 € | 350,95 € |
| 7 000 | 0,06874 € | 481,18 € |
| 10 000 | 0,06728 € | 672,80 € |
| 12 000 | 0,06658 € | 798,96 € |
| 24 000 | 0,06409 € | 1 538,16 € |
| 25 000 | 0,06396 € | 1 599,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |


