Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNCF1206DTC66K5 | |
|---|---|
DigiKey Part Number | RNCF1206DTC66K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTC66K5 |
Description | RES SMD 66.5K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTC66K5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206BKC66K5 | Stackpole Electronics Inc | 0 | RNCF1206BKC66K5-ND | 0,07219 € | Parametric Equivalent |
| RNCF1206BKE66K5 | Stackpole Electronics Inc | 0 | RNCF1206BKE66K5-ND | 0,08010 € | Parametric Equivalent |
| RNCF1206BTC66K5 | Stackpole Electronics Inc | 0 | RNCF1206BTC66K5-ND | 0,06291 € | Parametric Equivalent |
| RNCF1206BTE66K5 | Stackpole Electronics Inc | 0 | RNCF1206BTE66K5-ND | 0,06955 € | Parametric Equivalent |
| RNCF1206DKE66K5 | Stackpole Electronics Inc | 0 | RNCF1206DKE66K5-ND | 0,05891 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03187 € | 159,35 € |
| Unit Price without VAT: | 0,03187 € |
|---|---|
| Unit Price with VAT: | 0,03824 € |


