0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE180K

DigiKey Part Number
738-RNCF0603DTE180KTR-ND - Tape & Reel (TR)
738-RNCF0603DTE180KCT-ND - Cut Tape (CT)
738-RNCF0603DTE180KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE180K
Description
RES SMD 180K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE180K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,02320 €0,58 €
500,02200 €1,10 €
1000,02080 €2,08 €
2500,01924 €4,81 €
5000,01818 €9,09 €
1 0000,01720 €17,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01524 €76,20 €
10 0000,01453 €145,30 €
15 0000,01414 €212,10 €
25 0000,01370 €342,50 €
35 0000,01343 €470,05 €
50 0000,01316 €658,00 €
60 0000,01303 €781,80 €
120 0000,01256 €1 507,20 €
125 0000,01254 €1 567,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €