
RNCF0805BTE120R | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE120RTR-ND - Tape & Reel (TR) 738-RNCF0805BTE120RCT-ND - Cut Tape (CT) 738-RNCF0805BTE120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE120R |
Description | RES SMD 120 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07610 € | 7,61 € |
| 250 | 0,07064 € | 17,66 € |
| 500 | 0,06688 € | 33,44 € |
| 1 000 | 0,06346 € | 63,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05673 € | 283,65 € |
| 10 000 | 0,05434 € | 543,40 € |
| 15 000 | 0,05307 € | 796,05 € |
| 25 000 | 0,05159 € | 1 289,75 € |
| 35 000 | 0,05070 € | 1 774,50 € |
| 50 000 | 0,04981 € | 2 490,50 € |
| 60 000 | 0,04937 € | 2 962,20 € |
| 120 000 | 0,04787 € | 5 744,40 € |
| 125 000 | 0,04778 € | 5 972,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

