
RNCF0603BTE3K65 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE3K65TR-ND - Tape & Reel (TR) 738-RNCF0603BTE3K65CT-ND - Cut Tape (CT) 738-RNCF0603BTE3K65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE3K65 |
Description | RES SMD 3.65K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE3K65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,05100 € | 5,10 € |
| 250 | 0,04840 € | 12,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04053 € | 202,65 € |
| 10 000 | 0,03783 € | 378,30 € |
| 15 000 | 0,03760 € | 564,00 € |
| 25 000 | 0,03748 € | 937,00 € |
| 35 000 | 0,03744 € | 1 310,40 € |
| 50 000 | 0,03626 € | 1 813,00 € |
| 125 000 | 0,03620 € | 4 525,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

