
RNCF2512TKY100R | |
|---|---|
DigiKey Part Number | RNCF2512TKY100RTR-ND - Tape & Reel (TR) RNCF2512TKY100RCT-ND - Cut Tape (CT) RNCF2512TKY100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF2512TKY100R |
Description | RES SMD 100 OHM 0.01% 1/2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF2512TKY100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,26300 € | 12,63 € |
| 25 | 1,16560 € | 29,14 € |
| 50 | 1,11000 € | 55,50 € |
| 100 | 1,05270 € | 105,27 € |
| 250 | 0,98500 € | 246,25 € |
| 500 | 0,93984 € | 469,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,96387 € | 963,87 € |
| 2 000 | 0,92945 € | 1 858,90 € |
| 3 000 | 0,90426 € | 2 712,78 € |
| 5 000 | 0,88092 € | 4 404,60 € |
| 7 000 | 0,86676 € | 6 067,32 € |
| 10 000 | 0,85273 € | 8 527,30 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

