
RNCF0402BTE80K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE80K0TR-ND - Tape & Reel (TR) 738-RNCF0402BTE80K0CT-ND - Cut Tape (CT) 738-RNCF0402BTE80K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE80K0 |
Description | RES SMD 80K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE80K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05450 € | 5,45 € |
| 250 | 0,05056 € | 12,64 € |
| 500 | 0,04786 € | 23,93 € |
| 1 000 | 0,04538 € | 45,38 € |
| 5 000 | 0,04049 € | 202,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04217 € | 421,70 € |
| 20 000 | 0,03976 € | 795,20 € |
| 30 000 | 0,03892 € | 1 167,60 € |
| 50 000 | 0,03790 € | 1 895,00 € |
| 70 000 | 0,03729 € | 2 610,30 € |
| 100 000 | 0,03667 € | 3 667,00 € |
| 120 000 | 0,03661 € | 4 393,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

