
RMEF0805FT470R | |
|---|---|
DigiKey Part Number | 738-RMEF0805FT470RTR-ND - Tape & Reel (TR) 738-RMEF0805FT470RCT-ND - Cut Tape (CT) 738-RMEF0805FT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT470R |
Description | RES 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,01804 € | 4,51 € |
| 500 | 0,01556 € | 7,78 € |
| 1 000 | 0,01360 € | 13,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01047 € | 52,35 € |
| 10 000 | 0,00957 € | 95,70 € |
| 15 000 | 0,00912 € | 136,80 € |
| 25 000 | 0,00865 € | 216,25 € |
| 35 000 | 0,00837 € | 292,95 € |
| 50 000 | 0,00812 € | 406,00 € |
| 60 000 | 0,00799 € | 479,40 € |
| 120 000 | 0,00760 € | 912,00 € |
| 125 000 | 0,00758 € | 947,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

