
RMCF2512JTR360 | |
|---|---|
DigiKey Part Number | 738-RMCF2512JTR360TR-ND - Tape & Reel (TR) 738-RMCF2512JTR360CT-ND - Cut Tape (CT) 738-RMCF2512JTR360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JTR360 |
Description | RES 0.36 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JTR360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,15010 € | 15,01 € |
| 250 | 0,13244 € | 33,11 € |
| 500 | 0,12228 € | 61,14 € |
| 1 000 | 0,11418 € | 114,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10264 € | 410,56 € |
| 8 000 | 0,09857 € | 788,56 € |
| 12 000 | 0,09658 € | 1 158,96 € |
| 20 000 | 0,09443 € | 1 888,60 € |
| 28 000 | 0,09320 € | 2 609,60 € |
| 40 000 | 0,09203 € | 3 681,20 € |
| 48 000 | 0,09148 € | 4 391,04 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

