
RMCF2512JT100R | |
|---|---|
DigiKey Part Number | RMCF2512JT100RTR-ND - Tape & Reel (TR) RMCF2512JT100RCT-ND - Cut Tape (CT) RMCF2512JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT100R |
Description | RES 100 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03360 € | 0,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02621 € | 104,84 € |
| 8 000 | 0,02545 € | 203,60 € |
| 12 000 | 0,02540 € | 304,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

