
| RMCF2512FT162K | |
|---|---|
| DigiKey Part Number | 738-RMCF2512FT162KTR-ND - Tape & Reel (TR) 738-RMCF2512FT162KCT-ND - Cut Tape (CT) 738-RMCF2512FT162KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF2512FT162K | 
| Description | RES 162K OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 162 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF2512FT162K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,21000 € | 0,21 € | 
| 10 | 0,10800 € | 1,08 € | 
| 25 | 0,08640 € | 2,16 € | 
| 50 | 0,07400 € | 3,70 € | 
| 100 | 0,06440 € | 6,44 € | 
| 250 | 0,05468 € | 13,67 € | 
| 500 | 0,04910 € | 24,55 € | 
| 1 000 | 0,04467 € | 44,67 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,03835 € | 153,40 € | 
| 8 000 | 0,03613 € | 289,04 € | 
| 12 000 | 0,03504 € | 420,48 € | 
| 20 000 | 0,03387 € | 677,40 € | 
| 28 000 | 0,03320 € | 929,60 € | 
| 40 000 | 0,03256 € | 1 302,40 € | 
| 48 000 | 0,03226 € | 1 548,48 € | 
| 96 000 | 0,03128 € | 3 002,88 € | 
| 100 000 | 0,03123 € | 3 123,00 € | 
| Unit Price without VAT: | 0,21000 € | 
|---|---|
| Unit Price with VAT: | 0,25200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France