
RMCF2010JTR100 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JTR100TR-ND - Tape & Reel (TR) 738-RMCF2010JTR100CT-ND - Cut Tape (CT) 738-RMCF2010JTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JTR100 |
Description | RES 0.1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,30320 € | 7,58 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,24820 € | 24,82 € |
| 250 | 0,22356 € | 55,89 € |
| 500 | 0,20934 € | 104,67 € |
| 1 000 | 0,19801 € | 198,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18183 € | 727,32 € |
| 8 000 | 0,17612 € | 1 408,96 € |
| 12 000 | 0,17333 € | 2 079,96 € |
| 20 000 | 0,17031 € | 3 406,20 € |
| 28 000 | 0,16858 € | 4 720,24 € |
| 40 000 | 0,16694 € | 6 677,60 € |
| 48 000 | 0,16617 € | 7 976,16 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

