
RMCF2010JTR100 | |
---|---|
DigiKey Part Number | 738-RMCF2010JTR100TR-ND - Tape & Reel (TR) 738-RMCF2010JTR100CT-ND - Cut Tape (CT) 738-RMCF2010JTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JTR100 |
Description | RES 0.1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JTR100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 $ | 0,69 $ |
10 | 0,41500 $ | 4,15 $ |
25 | 0,35360 $ | 8,84 $ |
50 | 0,31760 $ | 15,88 $ |
100 | 0,28940 $ | 28,94 $ |
250 | 0,26064 $ | 65,16 $ |
500 | 0,24404 $ | 122,02 $ |
1 000 | 0,23084 $ | 230,84 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,21197 $ | 847,88 $ |
8 000 | 0,20531 $ | 1 642,48 $ |
12 000 | 0,20206 $ | 2 424,72 $ |
20 000 | 0,19854 $ | 3 970,80 $ |
28 000 | 0,19652 $ | 5 502,56 $ |
40 000 | 0,19461 $ | 7 784,40 $ |
48 000 | 0,19372 $ | 9 298,56 $ |
Unit Price without VAT: | 0,69000 $ |
---|---|
Unit Price with VAT: | 0,82800 $ |