
RMCF1210FT5K76 | |
---|---|
DigiKey Part Number | 738-RMCF1210FT5K76TR-ND - Tape & Reel (TR) 738-RMCF1210FT5K76CT-ND - Cut Tape (CT) 738-RMCF1210FT5K76DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT5K76 |
Description | RES 5.76K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT5K76 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,06100 € | 0,61 € |
25 | 0,04720 € | 1,18 € |
50 | 0,03940 € | 1,97 € |
100 | 0,03350 € | 3,35 € |
250 | 0,02760 € | 6,90 € |
500 | 0,02416 € | 12,08 € |
1 000 | 0,02145 € | 21,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,01760 € | 70,40 € |
8 000 | 0,01625 € | 130,00 € |
12 000 | 0,01559 € | 187,08 € |
20 000 | 0,01487 € | 297,40 € |
28 000 | 0,01447 € | 405,16 € |
40 000 | 0,01408 € | 563,20 € |
48 000 | 0,01390 € | 667,20 € |
96 000 | 0,01331 € | 1 277,76 € |
100 000 | 0,01328 € | 1 328,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15600 € |