


RMCF1206FTR910 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FTR910TR-ND - Tape & Reel (TR) 738-RMCF1206FTR910CT-ND - Cut Tape (CT) 738-RMCF1206FTR910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FTR910 |
Description | RES 0.91 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FTR910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06270 € | 6,27 € |
| 250 | 0,05320 € | 13,30 € |
| 500 | 0,04772 € | 23,86 € |
| 1 000 | 0,04336 € | 43,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03640 € | 182,00 € |
| 10 000 | 0,03437 € | 343,70 € |
| 15 000 | 0,03338 € | 500,70 € |
| 25 000 | 0,03231 € | 807,75 € |
| 35 000 | 0,03169 € | 1 109,15 € |
| 50 000 | 0,03111 € | 1 555,50 € |
| 60 000 | 0,03084 € | 1 850,40 € |
| 120 000 | 0,02995 € | 3 594,00 € |
| 125 000 | 0,02990 € | 3 737,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

