1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206FT4M42

DigiKey Part Number
738-RMCF1206FT4M42TR-ND - Tape & Reel (TR)
738-RMCF1206FT4M42CT-ND - Cut Tape (CT)
738-RMCF1206FT4M42DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT4M42
Description
RES 4.42M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.42 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT4M42 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02200 €0,55 €
500,01800 €0,90 €
1000,01480 €1,48 €
2500,01168 €2,92 €
5000,00992 €4,96 €
1 0000,00853 €8,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00631 €31,55 €
10 0000,00567 €56,70 €
15 0000,00536 €80,40 €
25 0000,00502 €125,50 €
35 0000,00483 €169,05 €
50 0000,00464 €232,00 €
60 0000,00456 €273,60 €
120 0000,00428 €513,60 €
125 0000,00426 €532,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €