
RMCF1206FG2K49 | |
---|---|
DigiKey Part Number | 738-RMCF1206FG2K49TR-ND - Tape & Reel (TR) 738-RMCF1206FG2K49CT-ND - Cut Tape (CT) 738-RMCF1206FG2K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG2K49 |
Description | RES 2.49K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG2K49 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02500 € | 0,25 € |
25 | 0,01840 € | 0,46 € |
50 | 0,01500 € | 0,75 € |
100 | 0,01240 € | 1,24 € |
250 | 0,00964 € | 2,41 € |
500 | 0,00812 € | 4,06 € |
1 000 | 0,00691 € | 6,91 € |
5 000 | 0,00502 € | 25,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00447 € | 44,70 € |
20 000 | 0,00404 € | 80,80 € |
30 000 | 0,00383 € | 114,90 € |
50 000 | 0,00360 € | 180,00 € |
70 000 | 0,00347 € | 242,90 € |
100 000 | 0,00335 € | 335,00 € |
120 000 | 0,00329 € | 394,80 € |
240 000 | 0,00310 € | 744,00 € |
250 000 | 0,00309 € | 772,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |