
RMCF0805FTR220 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FTR220TR-ND - Tape & Reel (TR) 738-RMCF0805FTR220CT-ND - Cut Tape (CT) 738-RMCF0805FTR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FTR220 |
Description | RES 0.22 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FTR220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09190 € | 9,19 € |
| 250 | 0,07940 € | 19,85 € |
| 500 | 0,07216 € | 36,08 € |
| 1 000 | 0,06643 € | 66,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05724 € | 286,20 € |
| 10 000 | 0,05456 € | 545,60 € |
| 15 000 | 0,05325 € | 798,75 € |
| 25 000 | 0,05183 € | 1 295,75 € |
| 35 000 | 0,05102 € | 1 785,70 € |
| 50 000 | 0,05026 € | 2 513,00 € |
| 60 000 | 0,04990 € | 2 994,00 € |
| 120 000 | 0,04871 € | 5 845,20 € |
| 125 000 | 0,04865 € | 6 081,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

