
RMCF0805FT8M25 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT8M25TR-ND - Tape & Reel (TR) 738-RMCF0805FT8M25CT-ND - Cut Tape (CT) 738-RMCF0805FT8M25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT8M25 |
Description | RES 8.25M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.25 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT8M25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01250 € | 1,25 € |
| 250 | 0,00976 € | 2,44 € |
| 500 | 0,00824 € | 4,12 € |
| 1 000 | 0,00703 € | 7,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00511 € | 25,55 € |
| 10 000 | 0,00456 € | 45,60 € |
| 15 000 | 0,00429 € | 64,35 € |
| 25 000 | 0,00400 € | 100,00 € |
| 35 000 | 0,00383 € | 134,05 € |
| 50 000 | 0,00367 € | 183,50 € |
| 60 000 | 0,00360 € | 216,00 € |
| 120 000 | 0,00336 € | 403,20 € |
| 125 000 | 0,00335 € | 418,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

