RMCF0603JG6K80 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 12 318
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00362 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00362 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01676 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01362 €
Datasheet

Direct


Panasonic Industry
In Stock: 35 509
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 17 683
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 28 602
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 101 906
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 1 211 452
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 53 327
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,01620 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02100 €
Datasheet
6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG6K80

DigiKey Part Number
RMCF0603JG6K80TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG6K80
Description
RES 6.8K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG6K80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90 000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00231 €23,10 €
Manufacturers Standard Package
Unit Price without VAT:0,00231 €
Unit Price with VAT:0,00277 €