6.34 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT6K34

DigiKey Part Number
RMCF0603FT6K34TR-ND - Tape & Reel (TR)
RMCF0603FT6K34CT-ND - Cut Tape (CT)
RMCF0603FT6K34DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT6K34
Description
RES 6.34K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT6K34 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06036K34FKEBVishay Dale14 435541-CRCW06036K34FKEBCT-ND0,08000 €Direct
AC0603FR-076K34LYAGEO1 40513-AC0603FR-076K34LCT-ND0,08000 €Similar
CR0603-FX-6341ELFBourns Inc.13 712CR0603-FX-6341ELFCT-ND0,08000 €Similar
RC0603FR-076K34LYAGEO388 816311-6.34KHRCT-ND0,08000 €Similar
In-Stock: 59 094
Factory Stock: 295 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01800 €0,18 €
250,01280 €0,32 €
500,01020 €0,51 €
1000,00820 €0,82 €
2500,00624 €1,56 €
5000,00516 €2,58 €
1 0000,00433 €4,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00300 €15,00 €
10 0000,00262 €26,20 €
15 0000,00243 €36,45 €
25 0000,00223 €55,75 €
35 0000,00212 €74,20 €
50 0000,00201 €100,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €