
RMCF0402FT40R2 | |
---|---|
DigiKey Part Number | RMCF0402FT40R2TR-ND - Tape & Reel (TR) RMCF0402FT40R2CT-ND - Cut Tape (CT) RMCF0402FT40R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT40R2 |
Description | RES 40.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT40R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,00400 € | 0,04 € |
25 | 0,00400 € | 0,10 € |
50 | 0,00380 € | 0,19 € |
100 | 0,00270 € | 0,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00180 € | 18,00 € |
20 000 | 0,00176 € | 35,20 € |
30 000 | 0,00168 € | 50,40 € |
50 000 | 0,00161 € | 80,50 € |
70 000 | 0,00157 € | 109,90 € |
100 000 | 0,00145 € | 145,00 € |
250 000 | 0,00144 € | 360,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |