
RAVF164DJT24R0 | |
---|---|
DigiKey Part Number | RAVF164DJT24R0TR-ND - Tape & Reel (TR) RAVF164DJT24R0CT-ND - Cut Tape (CT) RAVF164DJT24R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT24R0 |
Description | RES ARRAY 4 RES 24 OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT24R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 24 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01900 € | 0,19 € |
25 | 0,01560 € | 0,39 € |
50 | 0,01360 € | 0,68 € |
100 | 0,01190 € | 1,19 € |
250 | 0,01004 € | 2,51 € |
500 | 0,00886 € | 4,43 € |
1 000 | 0,00787 € | 7,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,00609 € | 30,45 € |
10 000 | 0,00551 € | 55,10 € |
15 000 | 0,00521 € | 78,15 € |
25 000 | 0,00487 € | 121,75 € |
35 000 | 0,00466 € | 163,10 € |
50 000 | 0,00447 € | 223,50 € |
60 000 | 0,00437 € | 262,20 € |
120 000 | 0,00405 € | 486,00 € |
125 000 | 0,00403 € | 503,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |